USD
Favorite

Photo Not Available
TR9KE1500MLX-N(R6B) 12V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
72 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 $15.64
5 15.22200 $76.11
10 14.37600 $143.76
25 13.53040 $338.26
50 12.68460 $634.23
100 11.83900 $1,183.90
250 11.41616 $2,854.04
500 11.24702 $5,623.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KE1500MLX-N(R6B)

Datasheet
Digi-Key Part Number 1939-1803-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KE1500MLX-N(R6B)
Copy  
Description 18W 12V 1.5A DESKTOP/EXTERNAL .2
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets TR9KE1500MLX-N(R6B) Spec
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector -
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.5mm x 50.0mm x 31.0mm)
Approvals CB, CE, EAC, PSE, S-Mark, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

5014112M703A(R)

AUSTRALIAN CORDSET AS3112 TO IEC

GlobTek, Inc.

$4.27000 Details

2074112M703A(R)

EURO CRDST;CEE7/16;2M HO3VVH2F2X

GlobTek, Inc.

$3.13000 Details

6104112M703A(R)

BRITISH DETACHABLE CORDSET H03VV

GlobTek, Inc.

$7.08000 Details

4533501M8703(R)

CHINA CRDST;CHINA PLUG + RVV 2X0

GlobTek, Inc.

$2.81000 Details

451J3401M8703D(R)

JAPAN DETACHABLE CORDSET

GlobTek, Inc.

$2.97000 Details
Additional Resources
Standard Package 72
Other Names 01TA0000006OYJ6
1939-1803