USD
Favorite

Price & Procurement
144 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.99000 $13.99
5 13.60800 $68.04
10 12.85200 $128.52
25 12.09600 $302.40
50 11.34000 $567.00
100 10.58400 $1,058.40
250 10.20600 $2,551.50
500 10.05480 $5,027.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KE1500CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1331-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KE1500CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets TR9KE1500CCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46181-18VV-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector IEC 320-C8
Size / Dimension 1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm)
Approval Agency CB, CE, cULus, EAC, LPS, PSE, S-Mark, UkrSEPRO, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRJF
1939-1331