Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.34000 $14.34
5 13.96800 $69.84
10 13.22600 $132.26
25 12.48320 $312.08
50 11.74000 $587.00
100 10.99700 $1,099.70
250 10.62548 $2,656.37
500 10.47688 $5,238.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1318-ND
Copy   1939-1318-ND
Quantity Available 81
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9KA4000LCP-N(R6B)

Copy   TR9KA4000LCP-N(R6B)
Description 20W, 5V 4A, DESKTOP/EXTERNAL, .2
Copy   20W, 5V 4A, DESKTOP/EXTERNAL, .2
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 20W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy   5V 20W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46200-20VV-x.x-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CCC, CE, cULus, EAC, PSE, RCM, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 4511116F703A(R)
  • GlobTek, Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $2.59000
  • 1939-1027-ND
Additional Resources
Standard Package ? 1
Other Names 01TA0000005NVXH
1939-1318

02:56:44 5/24/2019