USD
Favorite

Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.72000 $42.72
5 42.04800 $210.24
10 40.04600 $400.46
25 37.37680 $934.42
50 36.70920 $1,835.46
100 35.50780 $3,550.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CZ4737T00-IM(R6B)

Datasheet
Digi-Key Part Number 1939-TR9CZ4737T00-IM(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CZ4737T00-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 19V 90W
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

19V 90W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96900P90VV.V-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 4.73A
Power (Watts) 90W
No Load Power Consumption 150mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details
Associated Product View More

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
You May Also Be Interested In

GSM90A19-P1M

AC/DC DESKTOP ADAPTER 19V 90W

MEAN WELL USA Inc.

$33.88633 Details

AKM90PS19

AC-DC 90W DESKTOP LEVEL VI

XP Power

$44.50000 Details
Additional Resources
Standard Package 1
Other Names 1939-1308
1939-1308-ND
1939-TR9CZ4737T00-IM(R6B)