USD
Favorite

Photo Not Available
TR9CZ3000USBCPPS(R6B) 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.09000 $48.09
5 47.33800 $236.69
10 45.08500 $450.85
25 42.07880 $1,051.97
50 41.32760 $2,066.38
100 39.97500 $3,997.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CZ3000USBCPPS(R6B)

Datasheet
Digi-Key Part Number 1939-TR9CZ3000USBCPPS(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CZ3000USBCPPS(R6B)
Copy  
Description AC/DC CONVERTER 60W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CZ3000USBCPPS(R6B) Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A
Power (Watts) 60W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -10°C ~ 40°C
Output Connector USB Micro
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, VCCI
Standard Number 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$14.30000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.27000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$7.52000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details
Additional Resources
Standard Package 20
Other Names 1939-TR9CZ3000USBCPPS(R6B)