USD
Favorite

Price & Procurement
205 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.78000 $40.78
5 40.14400 $200.72
10 38.23200 $382.32
25 35.68320 $892.08
50 35.04600 $1,752.30
100 33.89900 $3,389.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CZ3000USBCG2R6BF2

Datasheet
Digi-Key Part Number 1939-1794-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CZ3000USBCG2R6BF2
Copy  
Description AC/DC DESKTOP ADPT 5V-20V 60W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5V, 5.8V, 9V, 12V, 15V, 20V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96605-GEN2-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A
Power (Watts) 60W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector USB C
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$14.30000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.27000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$7.52000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details
You May Also Be Interested In

RR9LZ3000USBCG2(R6B)

AC/DC DSKTP/WALL ADPT 5V-20V 60W

GlobTek, Inc.

$40.49000 Details

TR9KZ3000USBCFG2R6B

AC/DC DESKTOP ADPT 5V-20V 60W

GlobTek, Inc.

$40.88000 Details

QADC-65-20-08CB

AC/DC DESKTOP ADAPTER 20V 65W

Qualtek

$29.84000 Details
Additional Resources
Standard Package 20
Other Names 1939-1794