Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.01000 $18.01
5 17.73000 $88.65
10 17.45200 $174.52
25 16.62120 $415.53
50 16.06720 $803.36
100 14.95910 $1,495.91
250 14.73748 $3,684.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1793-ND
Copy   1939-1793-ND
Quantity Available 48
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9CX750T00-IMR6B

Copy   TR9CX750T00-IMR6B
Description 36W 48V 0.75A DESKTOP/EXTERNAL .
Copy   36W 48V 0.75A DESKTOP/EXTERNAL .
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   48V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets TR9CX750T00-IMR6B Spec
Online Catalog TR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 750mA
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Tip, Negative Sleeve
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approvals CB, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 1191068F0701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 8.04'
  • Unit Price $6.10000
  • 1939-1003-ND
  • Photo Not Available
  • 1191055M701(R)
  • GlobTek, Inc.
  • CRD 16AWG NEMA5-15P - C13 16.4'
  • Unit Price $13.45000
  • 1939-1002-ND
  • Photo Not Available
  • 11910412F701-1
  • GlobTek, Inc.
  • HOSP CRDST;NEMA5-15P HG PLUG+ SJ
  • Unit Price $14.30000
  • 1939-1586-ND
Additional Resources
Standard Package ? 48
Other Names 1939-1793

18:08:34 5/24/2019