USD
Favorite

Photo Not Available
TR9CX3333T00-IM(R6B) 54V 180W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.74000 $67.74
5 66.68000 $333.40
10 63.50400 $635.04
25 59.27040 $1,481.76
50 58.21200 $2,910.60
100 56.30690 $5,630.69
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CX3333T00-IM(R6B)

Digi-Key Part Number 1939-1788-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CX3333T00-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 54V 180W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

54V 180W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 54V
Current - Output (Max) 3.33A
Power (Watts) 180W
No Load Power Consumption 150mW (Max)
Polarization Either
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Approval Agency CB, CE, cETLus, EAC, PSE, S-Mark, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

HOSP CRDST;NEMA5-15P HG PLUG+ SJ

GlobTek, Inc.

$14.30000 Details

11914310F0701GY(R)

MEDICAL GRADE NORTH AMERICAN DET

GlobTek, Inc.

$8.27000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

11910510F0701-GYL(R)

CRD 16AWG NEMA5-15P - 320C13 10'

GlobTek, Inc.

$7.52000 Details
Additional Resources
Standard Package 20
Other Names 1939-1788