USD
Favorite

Photo Not Available
TR9CR3214T00IMR6BLPS 28V 90W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
18 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.57000 $47.57
5 46.82800 $234.14
10 44.59900 $445.99
25 41.62520 $1,040.63
50 40.88200 $2,044.10
100 39.54410 $3,954.41
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CR3214T00IMR6BLPS

Datasheet
Digi-Key Part Number 1939-1956-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CR3214T00IMR6BLPS
Copy  
Description AC/DC DESKTOP ADAPTER 28V 90W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

28V 90W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96900P9028-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 28V
Current - Output (Max)
Power (Watts) 90W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$14.30000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.27000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$7.52000 Details
You May Also Be Interested In

AC30UNA

CORD NEMA5-15P - IEC 320-C13 6'

Phihong USA

$4.00000 Details

L6R48D-120-400-C14

AC/DC DESKTOP ADAPTER 12V 48W

Tri-Mag, LLC

$17.65000 Details

SDI150-28-UC-P51

AC/DC DESKTOP ADAPTER 28V 150W

CUI Inc.

$69.54570 Details
Additional Resources
Standard Package 20
Other Names 1939-1956