USD
Favorite

TR9CI5000YL4BIMR6BF3 24V 120W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.02000 $57.02
5 56.13400 $280.67
10 53.46000 $534.60
25 49.89600 $1,247.40
50 49.00500 $2,450.25
100 47.40120 $4,740.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CI5000YL4BIMR6BF3

Datasheet
Digi-Key Part Number 1939-1955-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CI5000YL4BIMR6BF3
Copy  
Description AC/DC DESKTOP ADAPTER 24V 120W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 120W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM961200P12024-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 5A
Power (Watts) 120W
No Load Power Consumption 150mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Power DIN, 4 Pin
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$14.30000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.27000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$7.52000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details
You May Also Be Interested In

TR9CI5000YL4CIMR6B

AC/DC DESKTOP ADAPTER 24V 120W

GlobTek, Inc.

$57.02000 Details

TR9CI5000LCP-IM(R6B)

AC/DC DESKTOP ADAPTER 24V 120W

GlobTek, Inc.

$55.30000 Details
Additional Resources
Standard Package 20
Other Names 1939-1955