USD
Favorite

Price & Procurement
37 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.71000 $51.71
5 50.90400 $254.52
10 48.48000 $484.80
25 45.24800 $1,131.20
50 44.44000 $2,222.00
100 42.98560 $4,298.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CI5000CCP-IM(R6B)

Datasheet
Digi-Key Part Number 1939-1285-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CI5000CCP-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 24V 120W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 120W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM961200P120VV.V-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 5A
Power (Watts) 120W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details
You May Also Be Interested In

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

AC-C13 UK

CORD BS1363A TO IEC 320-C13 6'

CUI Devices

$5.68000 Details

TR9CI5000LCP-IM(R6B)

AC/DC DESKTOP ADAPTER 24V 120W

GlobTek, Inc.

$51.71000 Details

TR9CI5000YL4CIMR6B

AC/DC DESKTOP ADAPTER 24V 120W

GlobTek, Inc.

$57.02000 Details
Additional Resources
Standard Package 1
Other Names 1939-1285