USD

Price & Procurement
532 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 18.95000 $18.95
5 18.66200 $93.31
10 18.37100 $183.71
25 17.49600 $437.40
50 16.91280 $845.64
100 15.74640 $1,574.64
250 15.51312 $3,878.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CI2700LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1773-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CI2700LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 24V 65W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 65W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CI2700LCP-N(R6B) Spec
Featured Product IEC 60335-1 Certified Power Supplies
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.7A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C14
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
Standard Number 60335-1; 60950-1
Base Part Number TR9CI2700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$15.37000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$14.45000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.89000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$10.21000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.59000 Details
You May Also Be Interested In

TR9CI1670LCP-N(R6B)

AC/DC DESKTOP ADAPTER 24V 40W

GlobTek, Inc.

$17.98000 Details

TR9CE5000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$18.43000 Details

TR9CI2500LCP-N(R6B)

AC/DC DESKTOP ADAPTER 24V 60W

GlobTek, Inc.

$18.43000 Details

VEC65US24

AC/DC DESKTOP ADAPTER 24V 65W

XP Power

$24.00000 Details

TE40A2403F01

AC/DC DESKTOP ADAPTER 24V 41W

SL Power Electronics Manufacture of Condor/Ault Brands

$28.41000 Details

PSA120U-240L6

AC/DC DESKTOP ADAPTER 24V 120W

Phihong USA

$42.61000 Details
Additional Resources
Standard Package 45
Other Names 01TA0000005D2TY
1939-1773