TR9CI2700CCPCIMR6B 24V 65W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
84 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 23.06000 $23.06
5 22.70600 $113.53
10 22.35100 $223.51
25 21.28680 $532.17
50 20.57720 $1,028.86
100 19.15810 $1,915.81
250 18.87428 $4,718.57
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CI2700CCPCIMR6B

Datasheet
Digi-Key Part Number 1939-1771-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CI2700CCPCIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 24V 65W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 65W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CI2700CCPCIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.7A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C14
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro
Standard Number 60601-1-11; 60601-1-2; 62368-1
Base Part Number TR9CI2700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.91000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$16.15000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$11.48000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$15.76000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$8.17000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$9.94000 Details
You May Also Be Interested In

TR9CI2700LCPCIMR6B

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$23.06000 Details
Additional Resources
Standard Package 30
Other Names 1939-1771