Price & Procurement
45 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 22.82000 $22.82
5 22.46400 $112.32
10 22.11300 $221.13
25 21.06000 $526.50
50 20.35800 $1,017.90
100 18.95400 $1,895.40
250 18.67320 $4,668.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CI2500LCPCIMR6B

Datasheet
Digi-Key Part Number 1939-1275-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CI2500LCPCIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 24V 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number TR9CI2500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$6.40000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$8.72000 Details

3611068F2701(R)

CORD 18AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$8.77000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$4.35000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$3.16000 Details

3011896F7701(R)

CORD 16AWG 5-15P - 320-C13 6.56'

GlobTek, Inc.

$16.23000 Details
Additional Resources
Standard Package 1
Other Names 1939-1275