USD
Favorite

Price & Procurement
79 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.15000 $22.15
5 21.80800 $109.04
10 21.46700 $214.67
25 20.44440 $511.11
50 19.76300 $988.15
100 18.40000 $1,840.00
250 18.12736 $4,531.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CI1500T00-IMR6B

Datasheet
Digi-Key Part Number 1939-1770-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CI1500T00-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 24V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.5A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Negative Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approval Agency CB, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

HOSP CRDST;NEMA5-15P HG PLUG+ SJ

GlobTek, Inc.

$14.30000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

11910510F0701-GYL(R)

CRD 16AWG NEMA5-15P - 320C13 10'

GlobTek, Inc.

$7.52000 Details

11914310F0701GY(R)

MEDICAL GRADE NORTH AMERICAN DET

GlobTek, Inc.

$8.27000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details
Additional Resources
Standard Package 48
Other Names 1939-1770