Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.15000 $22.15
5 21.80800 $109.04
10 21.46700 $214.67
25 20.44440 $511.11
50 19.76300 $988.15
100 18.40000 $1,840.00
250 18.12736 $4,531.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1770-ND
Copy   1939-1770-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9CI1500T00-IMR6B

Copy   TR9CI1500T00-IMR6B
Description 36W 24V 1.5A DESKTOP/EXTERNAL .3
Copy   36W 24V 1.5A DESKTOP/EXTERNAL .3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   24V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets TR9CI1500T00-IMR6B Spec
Online Catalog TR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.5A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Negative Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approvals CB, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 1191068F0701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 8.04'
  • Unit Price $6.30000
  • 1939-1003-ND
  • Photo Not Available
  • 1191055M701(R)
  • GlobTek, Inc.
  • CRD 16AWG NEMA5-15P - C13 16.4'
  • Unit Price $13.45000
  • 1939-1002-ND
  • Photo Not Available
  • 11910412F701-1
  • GlobTek, Inc.
  • HOSP CRDST;NEMA5-15P HG PLUG+ SJ
  • Unit Price $14.82000
  • 1939-1586-ND
Additional Resources
Standard Package ? 48
Other Names 1939-1770

14:13:03 5/20/2019