USD
Favorite

Photo Not Available
TR9CH833T00CFR6B 18V 15W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.33000 $26.33
5 25.92000 $129.60
10 25.51500 $255.15
25 24.30000 $607.50
50 23.49000 $1,174.50
100 21.87000 $2,187.00
250 21.54600 $5,386.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CH833T00CFR6B

Datasheet
Digi-Key Part Number 1939-TR9CH833T00CFR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CH833T00CFR6B
Copy  
Description AC/DC CONVERTER 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 15W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CH833T00CFR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Manuals T00 User Guide
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 830mA
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)
Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 1939-TR9CH833T00CFR6B