USD
Favorite

Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.90000 $16.90
5 16.64000 $83.20
10 16.38100 $163.81
25 15.60080 $390.02
50 15.08060 $754.03
100 14.04050 $1,404.05
250 13.83252 $3,458.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CH2000L9PCIMR6B

Datasheet
Digi-Key Part Number 1939-1764-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CH2000L9PCIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 18V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 2A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.0mm
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number TR9CH2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$15.37000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$14.45000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.89000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$10.21000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.59000 Details
You May Also Be Interested In

10-01094

CBL ASSY F STR 2.5MM 3' 18AWG

Tensility International Corp

$3.64000 Details
Additional Resources
Standard Package 48
Other Names 1939-1764