USD
Favorite

Price & Procurement
225 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.23000 $17.23
5 16.96800 $84.84
10 16.70300 $167.03
25 15.90760 $397.69
50 15.37720 $768.86
100 14.31680 $1,431.68
250 14.10464 $3,526.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CG4000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1256-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CG4000LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 15V 60W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46600-60VV-X.X-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 4A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
Standard Number 60335-1; 60950-1
Base Part Number TR9CG4000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details
You May Also Be Interested In

TR9CG4000CCP-N(R6B)

AC/DC DESKTOP ADAPTER 15V 60W

GlobTek, Inc.

$17.23000 Details

QADA-50-15-1402

AC/DC DESKTOP ADAPTER 15V 50W

Qualtek

$18.91000 Details

TR9KG4000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 15V 60W

GlobTek, Inc.

$18.43000 Details

GST60A15-P1J

AC/DC DESKTOP ADAPTER 15V 60W

MEAN WELL USA Inc.

$20.23000 Details

VEC50US15

AC/DC DESKTOP ADAPTER 15V 50W

XP Power

$22.00000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005D2TJ
1939-1256