Price & Procurement
29 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.02000 $15.02
5 14.61800 $73.09
10 13.80700 $138.07
25 12.99440 $324.86
50 12.18240 $609.12
100 11.37020 $1,137.02
250 10.96416 $2,741.04
500 10.80172 $5,400.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CG1600CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-TR9CG1600CCP-N(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CG1600CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 15V 24W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15V 24W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CG1600CCP-N(R6B) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46240-24VV-x.x-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C14
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9CG1600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$6.40000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.86000 Details

3611068F2701(R)

CORD 18AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$8.77000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$4.35000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$3.16000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$14.07000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRHJ
1939-1251
1939-1251-ND
1939-TR9CG1600CCP-N(R6B)