USD
Favorite

Price & Procurement
222 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.30000 $55.30
5 54.43200 $272.16
10 51.84000 $518.40
25 48.38400 $1,209.60
50 47.52000 $2,376.00
100 45.96480 $4,596.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE9000LCP-IM(R6B)

Datasheet
Digi-Key Part Number 1939-1246-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CE9000LCP-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 110W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 110W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM961200P120VV.V-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 9.2A
Power (Watts) 110W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.33000 Details

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$4.40000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.40000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$2.62000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$8.57000 Details
You May Also Be Interested In

PJ-082BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

$1.69000 Details

SDI90-12-UC-P6

AC/DC DESKTOP ADAPTER 12V 84W

CUI Inc.

$49.81000 Details

TR9CE9200LCP-IM(R6B)

AC/DC DESKTOP ADAPTER 12V 110W

GlobTek, Inc.

$55.30000 Details
Additional Resources
Standard Package 1
Other Names 1939-1246