USD
Favorite

Photo Not Available
TR9CE7500FILRPNIMR6B 12V 90W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
94 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.66000 $46.66
5 45.92800 $229.64
10 43.74000 $437.40
25 40.82400 $1,020.60
50 40.09500 $2,004.75
100 38.78280 $3,878.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE7500FILRPNIMR6B

Datasheet
Digi-Key Part Number 1939-TR9CE7500FILRPNIMR6B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CE7500FILRPNIMR6B
Copy  
Description AC/DC CONVERTER 90W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 90W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CE7500FILRPNIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 7.5A
Power (Watts) 90W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, FCC, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20
Other Names 1939-TR9CE7500FILRPNIMR6B