TR9CE5000S760KIMR6B 12V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 25.38000 $25.38
5 24.98600 $124.93
10 24.59600 $245.96
25 23.42520 $585.63
50 22.64440 $1,132.22
100 21.08270 $2,108.27
250 20.77036 $5,192.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE5000S760KIMR6B

Datasheet
Digi-Key Part Number 1939-TR9CE5000S760KIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CE5000S760KIMR6B
Copy  
Description AC/DC CONVERTER 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CE5000S760KIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Base Part Number TR9CE5000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$15.37000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$14.45000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$10.21000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.89000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.59000 Details
You May Also Be Interested In

TR9CE5000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$18.43000 Details

S760K

CONN POWER PLUG SOLDER EYELET

Switchcraft Inc.

$5.78000 Details

GST60A12-P1M

AC/DC DESKTOP ADAPTER 12V 60W

MEAN WELL USA Inc.

$23.97000 Details

TR9CE7500FILRPNIMR6B

AC/DC CONVERTER 90W

GlobTek, Inc.

$46.66000 Details
Additional Resources
Standard Package 20
Other Names 1939-TR9CE5000S760KIMR6B