USD
Favorite

Photo Not Available
TR9CE3000LCPCIM(R6B) 12V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.15000 $17.15
5 16.88200 $84.41
10 16.61900 $166.19
25 15.82720 $395.68
50 15.29980 $764.99
100 14.24470 $1,424.47
250 14.03364 $3,508.41
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE3000LCPCIM(R6B)

Datasheet
Digi-Key Part Number 1939-1944-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CE3000LCPCIM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-3614.5-2.5-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 4.22" L x 1.97" W x 1.40" H (107.2mm x 50.0mm x 35.5mm)
Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$15.37000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$14.45000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$10.21000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$8.89000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.59000 Details
You May Also Be Interested In

6009.1214

CORD 18AWG 5-15P - 320-C13 6.56'

Schurter Inc.

$7.28000 Details
Additional Resources
Standard Package 48
Other Names 1939-1944