USD

Price & Procurement
103 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 17.98000 $17.98
5 17.49600 $87.48
10 16.52400 $165.24
25 15.55200 $388.80
50 14.58000 $729.00
100 13.60800 $1,360.80
250 13.12200 $3,280.50
500 12.92760 $6,463.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE3000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1232-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CE3000LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 36W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CE3000LCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46400-40VV-X.X-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector IEC 320-C14
Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approval Agency CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9CE3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details

3011896F7701(R)

CORD 16AWG 5-15P - 320-C13 6.56'

GlobTek, Inc.

$11.76000 Details
You May Also Be Interested In

25HK-AB-120A250-D56-FR

AC-DC ADAPTER, DESKTOP, C14, 12V

Ideal Power Ltd.

$13.52000 Details

TR9CE5000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$18.43000 Details

GST40A12-P1M

AC/DC DESKTOP ADAPTER 12V 40W

MEAN WELL USA Inc.

$22.29000 Details

GST36B12-P1M

AC/DC DESKTOP ADAPTER 12V 36W

MEAN WELL USA Inc.

$18.43000 Details

GST36B12-P1J

AC/DC DESKTOP ADAPTER 12V 36W

MEAN WELL USA Inc.

$18.98000 Details

TR9CE2000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$13.75000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005DQN3
1939-1232