Price & Procurement
176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 14.98000 $14.98
5 14.58000 $72.90
10 13.77000 $137.70
25 12.96000 $324.00
50 12.15000 $607.50
100 11.34000 $1,134.00
250 10.93500 $2,733.75
500 10.77300 $5,386.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE2000MLXG-N(R6B)

Datasheet
Digi-Key Part Number 1939-1943-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CE2000MLXG-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 24W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 24W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CE2000MLXG-N(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46240-2412-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Rectangular, 6 Position
Cord Length 72" (1.83m)
Input Connector IEC 320-C14
Size / Dimension 3.15" L x 1.97" W x 1.22" H (80.0mm x 50.0mm x 31.0mm)
Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9CE2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

23134271M0701(R)

CORD 17AWG CEE 7/7-IEC 320 3.28'

GlobTek, Inc.

$4.29000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

23144272M5701-T(R)

CORD 17AWG CEE 7/7-IEC 320 8.2'

GlobTek, Inc.

$7.34000 Details

5502022M5701A(R)

CORD 17AWG AS3112 TO IEC 320-C13

GlobTek, Inc.

$7.26000 Details
You May Also Be Interested In

TR9CE2000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$13.75000 Details

U360-004-SLIM

4-PORT ULTRA-SLIM PORTABLE USB 3

Tripp Lite

$23.58000 Details
Additional Resources
Standard Package 50
Other Names 1939-1943