Price & Procurement
324 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 13.99000 $13.99
5 13.60800 $68.04
10 12.85200 $128.52
25 12.09600 $302.40
50 11.34000 $567.00
100 10.58400 $1,058.40
250 10.20600 $2,551.50
500 10.05480 $5,027.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE1500CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1225-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CE1500CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CE1500CCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46181-18VV-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector IEC 320-C14
Size / Dimension 1.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm)
Approval Agency BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9CE1500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.67000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details
You May Also Be Interested In

AK670/2-5-BLACK

CABLE USB 2.0 A-A MALE BLACK 5M

Assmann WSW Components

$5.35000 Details

VET18US120C2-JA

AC/DC DESKTOP ADAPTER 12V 18W

XP Power

$12.00000 Details

GST18A12-P1J

AC/DC DESKTOP ADAPTER 12V 18W

MEAN WELL USA Inc.

$16.71000 Details

TR9CE1500LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$13.99000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005DUBS
1939-1225