USD
Favorite

Price & Procurement
36 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.56000 $15.56
5 15.14400 $75.72
10 14.30200 $143.02
25 13.46120 $336.53
50 12.61980 $630.99
100 11.77850 $1,177.85
250 11.35784 $2,839.46
500 11.18956 $5,594.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE1500CCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1224-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CE1500CCP-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-18VV-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency CB, CCC, CE, cETLus, cULus, EAC, KC, LPS, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.33000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$4.40000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

3611048F2701(R)

CORD 14AWG 6-15P - 320-C13 8.2'

GlobTek, Inc.

$8.57000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$10.01000 Details
You May Also Be Interested In

TR9CE1500LCP-IMR6B

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$15.56000 Details

GSM40A12-P1J

AC/DC DESKTOP ADAPTER 12V 40W

MEAN WELL USA Inc.

$23.60000 Details

TR9CE1500T00-IMR6B

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$15.56000 Details

ME20A1203F01

AC/DC DESKTOP ADAPTER 12V 18W

SL Power Electronics Manufacture of Condor/Ault Brands

$17.15000 Details
Additional Resources
Standard Package 1
Other Names 1939-1224