TR9CE13330YL4IMCFR6B 12V 160W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 83.70000 $83.70
5 81.00000 $405.00
10 78.30000 $783.00
25 74.25000 $1,856.25
50 72.90000 $3,645.00
100 71.82000 $7,182.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CE13330YL4IMCFR6B

Datasheet
Digi-Key Part Number 1939-TR9CE13330YL4IMCFR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CE13330YL4IMCFR6B
Copy  
Description AC/DC CONVERTER 160W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 160W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9CE13330YL4IMCFR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 13.33A
Power (Watts) 160W
No Load Power Consumption 150mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -10°C ~ 40°C
Output Connector Power DIN, 4 Pin
Cord Length 39.4" (1.00m)
Input Connector IEC 320-C14
Size / Dimension 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Base Part Number TR9CE13330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product View More

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$8.72000 Details

11910412F701-1

CORD 14AWG NEMA 5-15P-IEC320 12'

GlobTek, Inc.

$16.15000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$12.45000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$15.76000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$9.27000 Details

11914310F0701GY(R)

CORD 18AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$11.28000 Details
Additional Resources
Standard Package 20
Other Names 1939-TR9CE13330YL4IMCFR6B