Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.94000 $23.94
5 23.58800 $117.94
10 23.23600 $232.36
25 22.18320 $554.58
50 21.48120 $1,074.06
100 20.07720 $2,007.72
250 19.79640 $4,949.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1219-ND
Copy   1939-1219-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9CB6667T00CIMR6B

Copy   TR9CB6667T00CIMR6B
Description 40W, 5.95V 6.72A, DESKTOP/EXTERN
Copy   40W, 5.95V 6.72A, DESKTOP/EXTERN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.95V 40W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   5.95V 40W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.95V
Current - Output (Max) 6.72A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approvals CB, CCC, CE, cETLus, cULus, EAC, KC, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • T-EJ2-95-S(R) - GlobTek, Inc. | 1939-1198-ND DigiKey Electronics
  • T-EJ2-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.0MM
  • Unit Price $1.64000
  • 1939-1198-ND
  • T-EJ1-95-S(R) - GlobTek, Inc. | 1939-1197-ND DigiKey Electronics
  • T-EJ1-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 0.7MMX2.35MM
  • Unit Price $1.27000
  • 1939-1197-ND
  • Photo Not Available
  • T-EJ3-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.75MM
  • Unit Price $1.61000
  • 1939-1199-ND
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Associated Product
  • 3021451F5701(R) - GlobTek, Inc. | 1939-1013-ND DigiKey Electronics
  • 3021451F5701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 1.51'
  • Unit Price $2.40000
  • 1939-1013-ND
  • 3611048F2701(R) - GlobTek, Inc. | 1939-1020-ND DigiKey Electronics
  • 3611048F2701(R)
  • GlobTek, Inc.
  • CORD 14AWG 6-15P - 320-C13 8.2'
  • Unit Price $8.87000
  • 1939-1020-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1219

23:41:57 5/20/2019