USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.75000 $13.75
5 13.37400 $66.87
10 12.63200 $126.32
25 11.88880 $297.22
50 11.14560 $557.28
100 10.40260 $1,040.26
250 10.03104 $2,507.76
500 9.88244 $4,941.22
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CB3000CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1216-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CB3000CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 5.95V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.95V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets TR9CB3000CCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46200-20VV-x.x-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.95V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, GS, KC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.33000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details

3611048F2701(R)

CORD 14AWG 6-15P - 320-C13 8.2'

GlobTek, Inc.

$8.57000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$10.01000 Details

3011041F0701(R)

CORD 14AWG NEMA5-15P - IEC320 1'

GlobTek, Inc.

$2.62000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRHX
1939-1216