Add To Favorites
Photo Not Available
TR9CA8000CCPIM(R6B) 5V 40W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.92000 $26.92
5 26.52800 $132.64
10 26.13200 $261.32
25 24.94760 $623.69
50 24.15820 $1,207.91
100 22.57920 $2,257.92
250 22.26332 $5,565.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1212-ND
Copy   1939-1212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9CA8000CCPIM(R6B)

Copy   TR9CA8000CCPIM(R6B)
Description 40W, 5V 8A, DESKTOP/EXTERNAL, .7
Copy   40W, 5V 8A, DESKTOP/EXTERNAL, .7
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 40W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   5V 40W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets TR9CA8000CCPIM(R6B) Spec
Online Catalog TR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-T3
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 8A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approvals CB, CCC, CE, cETLus, cULus, EAC, KC, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Input Connector IEC 320-C14
Cord Length 47.2" (1.20m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3021451F5701(R) - GlobTek, Inc. | 1939-1013-ND DigiKey Electronics
  • 3021451F5701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 1.51'
  • Unit Price $2.40000
  • 1939-1013-ND
  • 3611048F2701(R) - GlobTek, Inc. | 1939-1020-ND DigiKey Electronics
  • 3611048F2701(R)
  • GlobTek, Inc.
  • CORD 14AWG 6-15P - 320-C13 8.2'
  • Unit Price $8.87000
  • 1939-1020-ND
  • Photo Not Available
  • 3021457F701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 7.05'
  • Unit Price $4.54000
  • 1939-1014-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1939-1212

06:57:41 2/21/2019