USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.09000 $17.09
5 16.83000 $84.15
10 16.56800 $165.68
25 15.77880 $394.47
50 15.25280 $762.64
100 14.20090 $1,420.09
250 13.99052 $3,497.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CA4500CCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1744-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9CA4500CCP-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 5V 23W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 23W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4.5A
Power (Watts) 23W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approval Agency CB, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$6.10000 Details

11910412F701-1

HOSP CRDST;NEMA5-15P HG PLUG+ SJ

GlobTek, Inc.

$14.30000 Details

11914310F0701GY(R)

MEDICAL GRADE NORTH AMERICAN DET

GlobTek, Inc.

$8.27000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.08000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$13.45000 Details

11910510F0701-GYL(R)

CRD 16AWG NEMA5-15P - 320C13 10'

GlobTek, Inc.

$7.52000 Details
You May Also Be Interested In

CA-USB-AM-CM-1FT

USB 2.0 A TYPE PLUG TO USB C TYP

Adam Tech

$2.54000 Details
Additional Resources
Standard Package 48
Other Names 1939-1744