USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 13.75000 $13.75
5 13.37400 $66.87
10 12.63200 $126.32
25 11.88880 $297.22
50 11.14560 $557.28
100 10.40260 $1,040.26
250 10.03104 $2,507.76
500 9.88244 $4,941.22
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CA4000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1211-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CA4000LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 5V 20W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 20W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46200-20VV-x.x-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9CA4000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details

3011896F7701(R)

CORD 16AWG 5-15P - 320-C13 6.56'

GlobTek, Inc.

$11.76000 Details
You May Also Be Interested In

25HK-AB-050A400-D56-1

AC-DC ADAPTER, DESKTOP, C14, 5V

Ideal Power Ltd.

$13.52000 Details

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

TR9CA4000CCP-N(R6B)

AC/DC DESKTOP ADAPTER 5V 20W

GlobTek, Inc.

$14.83000 Details

QADA-18-5-0802

AC/DC DESKTOP ADAPTER 5V 15W

Qualtek

$15.95000 Details

WSX050-4000-13

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$18.33000 Details

WSU050-4000-R13

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$16.01000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005NVP9
1939-1211