USD

Price & Procurement
173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 18.34000 $18.34
5 17.84600 $89.23
10 16.85400 $168.54
25 15.86320 $396.58
50 14.87160 $743.58
100 13.88020 $1,388.02
250 13.38444 $3,346.11
500 13.18616 $6,593.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9CA3600USBC-IMR6B

Datasheet
Digi-Key Part Number 1939-1209-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9CA3600USBC-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 5V 18W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-18VV-T3
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3.6A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector USB C
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C14
Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number TR9CA3600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details
You May Also Be Interested In

WR9QA3600USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 18W

GlobTek, Inc.

$17.85000 Details

TR9KA3600LCP-IMR6B

AC/DC DESKTOP ADAPTER 5V 18W

GlobTek, Inc.

$15.56000 Details

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

TR9CA4500CCP-IMR6B

AC/DC DESKTOP ADAPTER 5V 23W

GlobTek, Inc.

$17.09000 Details

TR9CA3600CCP-IMR6B

AC/DC DESKTOP ADAPTER 5V 18W

GlobTek, Inc.

$15.56000 Details

WR9QA3000USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 15W

GlobTek, Inc.

$14.55000 Details
Additional Resources
Standard Package 1
Other Names 1939-1209