Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.48000 $42.48
5 41.85800 $209.29
10 41.23500 $412.35
25 39.36680 $984.17
50 38.12080 $1,906.04
100 35.62930 $3,562.93
250 35.13100 $8,782.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1737-ND
Copy   1939-1737-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR9LZ3000USBCG2(R6B)

Copy   RR9LZ3000USBCG2(R6B)
Description 60W 5V 5.8V 9V 12V 15V 20VV 4.6A
Copy   60W 5V 5.8V 9V 12V 15V 20VV 4.6A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V, 5.8V, 9V, 12V, 15V, 20V 251W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input

Copy   5V, 5.8V, 9V, 12V, 15V, 20V 251W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets RR9LZ3000USBCG2(R6B) Spec
Online Catalog RR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A
Power (Watts) 251W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C (With Derating)
Output Connector USB Mini
Cord Length 59" (1.50m)
Input Connector IEC 320-C6
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approvals CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • R-NA-3(R) - GlobTek, Inc. | 1939-1117-ND DigiKey Electronics
  • R-NA-3(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T3-NA FOR ADAPT
  • Unit Price $1.93000
  • 1939-1117-ND
  • R-EU-3(R) - GlobTek, Inc. | 1939-1113-ND DigiKey Electronics
  • R-EU-3(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T3-EU FOR ADAPT
  • Unit Price $2.36000
  • 1939-1113-ND
  • R-SAA-3(R) - GlobTek, Inc. | 1939-1194-ND DigiKey Electronics
  • R-SAA-3(R)
  • GlobTek, Inc.
  • INPUT PLUG AUSTR FOR WALL ADAPT
  • Unit Price $3.08000
  • 1939-1194-ND
  • R-UK-3(R) - GlobTek, Inc. | 1939-1196-ND DigiKey Electronics
  • R-UK-3(R)
  • GlobTek, Inc.
  • INPUT PLUG UK FOR WALL ADAPTER
  • Unit Price $2.45000
  • 1939-1196-ND
You May Also Be Interested In
  • DA45C-J3WUS - Artesyn Embedded Technologies | 454-1914-ND DigiKey Electronics
  • DA45C-J3WUS
  • Artesyn Embedded Technologies
  • 45W USB PD3.0 TYPE C WALLMOUNT A
  • Unit Price $19.44000
  • 454-1914-ND
Additional Resources
Standard Package ? 20
Other Names 1939-1737

14:05:00 5/23/2019