USD
Favorite

Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.74000 $16.74
5 16.48600 $82.43
10 16.22800 $162.28
25 15.45480 $386.37
50 14.93960 $746.98
100 13.90930 $1,390.93
250 13.70324 $3,425.81

Submit a request for quotation on quantities greater than those displayed.

RR9LX750T00-IMR6B

Datasheet
Digi-Key Part Number 1939-1190-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR9LX750T00-IMR6B
Copy  
Description AC/DC DSKTP/WALL MT ADPT 48V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48V 36W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-R3A
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 750mA
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details
Associated Product

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details

R-NA-3(R)

CHANGEABLE BLADE T3-NA FOR ADAPT

GlobTek, Inc.

$1.86000 Details

R-EU-3(R)

CHANGEABLE BLADE T3-EU FOR ADAPT

GlobTek, Inc.

$2.15000 Details

R-UK-3(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.45000 Details

R-SAA-3(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.81000 Details
Additional Resources
Standard Package 1
Other Names 1939-1190