Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.82000 $22.82
5 22.46400 $112.32
10 22.11300 $221.13
25 21.06000 $526.50
50 20.35800 $1,017.90
100 18.95400 $1,895.40
250 18.67320 $4,668.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1185-ND
Copy   1939-1185-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR9LI2500T00CIMR6B

Copy   RR9LI2500T00CIMR6B
Description 60W, 24V 2.5A, WALL PLUG-IN+DESK
Copy   60W, 24V 2.5A, WALL PLUG-IN+DESK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 60W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy   24V 60W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-R3A
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approvals CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • T-EJ2-95-S(R) - GlobTek, Inc. | 1939-1198-ND DigiKey Electronics
  • T-EJ2-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.0MM
  • Unit Price $1.64000
  • 1939-1198-ND
  • T-EJ1-95-S(R) - GlobTek, Inc. | 1939-1197-ND DigiKey Electronics
  • T-EJ1-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 0.7MMX2.35MM
  • Unit Price $1.27000
  • 1939-1197-ND
  • Photo Not Available
  • T-EJ3-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.75MM
  • Unit Price $1.61000
  • 1939-1199-ND
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Associated Product
  • R-NA-3(R) - GlobTek, Inc. | 1939-1117-ND DigiKey Electronics
  • R-NA-3(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T3-NA FOR ADAPT
  • Unit Price $1.93000
  • 1939-1117-ND
  • R-EU-3(R) - GlobTek, Inc. | 1939-1113-ND DigiKey Electronics
  • R-EU-3(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T3-EU FOR ADAPT
  • Unit Price $2.36000
  • 1939-1113-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1185

14:49:52 5/23/2019