USD
Favorite

RR9LE5410CCP-IMR6B 12V 65W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
111 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.94000 $21.94
5 21.60000 $108.00
10 21.26300 $212.63
25 20.25000 $506.25
50 19.57500 $978.75
100 18.22500 $1,822.50
250 17.95500 $4,488.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9LE5410CCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1726-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9LE5410CCP-IMR6B
Copy  
Description AC/DC DSKTP/WALL MT ADPT 12V 65W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 65W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets RR9LE5410CCP-IMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog RR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5.41A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C6
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60601-1-11; 60601-1-2; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

R-NA-3(R)

CHANGEABLE BLADE T3-NA FOR ADAPT

GlobTek, Inc.

$1.74000 Details

R-EU-3(R)

CHANGEABLE BLADE T3-EU FOR ADAPT

GlobTek, Inc.

$2.01000 Details

R-UK-3(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.45000 Details

R-SAA-3(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.81000 Details
Additional Resources
Standard Package 30
Other Names 1939-1726