Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.82000 $22.82
5 22.46400 $112.32
10 22.11300 $221.13
25 21.06000 $526.50
50 20.35800 $1,017.90
100 18.95400 $1,895.40
250 18.67320 $4,668.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1171-ND
Copy   1939-1171-ND
Quantity Available 65
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR9LE5000CCPCIMR6B

Copy   RR9LE5000CCPCIMR6B
Description 60W, 12V 5A, WALL PLUG-IN+DESKTO
Copy   60W, 12V 5A, WALL PLUG-IN+DESKTO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 60W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy   12V 60W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets RR9LE5000CCPCIMR6B Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog RR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-R3A
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approvals CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • R-NA-3(R) - GlobTek, Inc. | 1939-1117-ND DigiKey Electronics
  • R-NA-3(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T3-NA FOR ADAPT
  • Unit Price $1.86000
  • 1939-1117-ND
  • R-EU-3(R) - GlobTek, Inc. | 1939-1113-ND DigiKey Electronics
  • R-EU-3(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T3-EU FOR ADAPT
  • Unit Price $2.15000
  • 1939-1113-ND
  • R-SAA-3(R) - GlobTek, Inc. | 1939-1194-ND DigiKey Electronics
  • R-SAA-3(R)
  • GlobTek, Inc.
  • INPUT PLUG AUSTR FOR WALL ADAPT
  • Unit Price $2.81000
  • 1939-1194-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1171

17:29:07 5/25/2019