USD
Favorite

Price & Procurement
89 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.80000 $16.80
5 16.35000 $81.75
10 15.44100 $154.41
25 14.53240 $363.31
50 13.62420 $681.21
100 12.71590 $1,271.59
250 12.26180 $3,065.45
500 12.08012 $6,040.06
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9LE3000CCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1168-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9LE3000CCP-IMR6B
Copy  
Description AC/DC DSKTP/WALL MT ADPT 12V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 36W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-R3A
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

R-NA-3(R)

CHANGEABLE BLADE T3-NA FOR ADAPT

GlobTek, Inc.

$1.74000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

R-EU-3(R)

CHANGEABLE BLADE T3-EU FOR ADAPT

GlobTek, Inc.

$2.01000 Details

R-SAA-3(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.81000 Details

R-UK-3(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.45000 Details
You May Also Be Interested In

RR9KE3000CCP-IMR6B

AC/DC DSKTP/WALL MT ADPT 12V 36W

GlobTek, Inc.

$16.74000 Details
Additional Resources
Standard Package 1
Other Names 1939-1168