USD
Favorite

RR9LE2500LCPCIM(R6B) 12V 30W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately), Multi-Blade (Included) Input
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.04000 $16.04
5 15.61000 $78.05
10 14.74300 $147.43
25 13.87600 $346.90
50 13.00860 $650.43
100 12.14140 $1,214.14
250 11.70776 $2,926.94
500 11.53430 $5,767.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9LE2500LCPCIM(R6B)

Datasheet
Digi-Key Part Number 1939-RR9LE2500LCPCIM(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9LE2500LCPCIM(R6B)
Copy  
Description AC/DC WALL MNT ADPT 12V 30W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 30W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately), Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets RR9LE2500LCPCIM(R6B) Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog RR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-3014.5-2.5-R3A
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord (Sold Separately), Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector IEC 320-C6, Multi-Blade (Included)
Size / Dimension 4.02" L x 1.87" W x 1.44" H (102.2mm x 47.5mm x 36.7mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

1191068F0712(R)

CORD 18AWG NEMA 5-15P-IEC 8.04'

GlobTek, Inc.

$7.67000 Details

1191068F0712-L(R)

CORD 18AWG NEMA 5-15P-IEC 8.04'

GlobTek, Inc.

$7.85000 Details
Additional Resources
Standard Package 60
Other Names 1939-RR9LE2500LCPCIM(R6B)