USD
Favorite

Price & Procurement
87 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.66000 $25.66
5 25.26400 $126.32
10 24.86900 $248.69
25 23.68440 $592.11
50 22.89500 $1,144.75
100 21.31600 $2,131.60
250 21.00016 $5,250.04
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9LA8000LCPIM(R6B)

Datasheet
Digi-Key Part Number 1939-1161-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR9LA8000LCPIM(R6B)
Copy  
Description AC/DC DSKTP/WALL MNT ADPT 5V 40W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 40W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-R3A
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 8A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

R-NA-3(R)

CHANGEABLE BLADE T3-NA FOR ADAPT

GlobTek, Inc.

$1.86000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details

R-EU-3(R)

CHANGEABLE BLADE T3-EU FOR ADAPT

GlobTek, Inc.

$2.15000 Details

R-UK-3(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.45000 Details

R-SAA-3(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.81000 Details
You May Also Be Interested In

RR9LA8000CCPIM(R6B)

AC/DC DSKTP/WALL MNT ADPT 5V 40W

GlobTek, Inc.

$25.66000 Details

TR9WA8000LCPIM(R6B)

AC/DC DESKTOP ADAPTER 5V 40W

GlobTek, Inc.

$25.66000 Details

RR9KA8000LCPIM(R6B)

AC/DC DSKTP/WALL MNT ADPT 5V 40W

GlobTek, Inc.

$25.66000 Details

PR9SA8000A00-IMR6B

AC/DC DESKTOP ADAPTER 5V 40W

GlobTek, Inc.

$22.48000 Details

WR9QA6000LCP-N(R6B)

AC/DC WALL MOUNT ADAPTER 5V 30W

GlobTek, Inc.

$18.43000 Details

TR9WA8000CCPIM(R6B)

AC/DC DESKTOP ADAPTER 5V 40W

GlobTek, Inc.

$25.66000 Details
Additional Resources
Standard Package 1
Other Names 1939-1161