Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 40.49000 $40.49
5 39.86400 $199.32
10 39.24200 $392.42
25 37.37360 $934.34
50 36.12760 $1,806.38
100 33.63610 $3,363.61
250 33.13776 $8,284.44
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9KZ3000USBCFG2R6B

Datasheet
Digi-Key Part Number 1939-1725-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9KZ3000USBCFG2R6B
Copy  
Description AC/DC DSKTP/WALL ADPT 5V-20V 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V, 5.8V, 9V, 12V, 15V, 20V 60W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96605-GEN2-R2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A
Power (Watts) 60W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector USB C Power Delivery (PD)
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number RR9KZ3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$2.18000 Details

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.81000 Details

R-UK-2(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.18000 Details

R-SAA-2(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.31000 Details
You May Also Be Interested In

RR9KZ3000USBCPPS(R6B)

AC/DC CONVERTER 60W

GlobTek, Inc.

$48.16000 Details

TR9KZ3000USBCFG2R6B

AC/DC DESKTOP ADPT 5V-20V 60W

GlobTek, Inc.

$40.88000 Details

TR9CZ3000USBCG2R6BF2

AC/DC DESKTOP ADPT 5V-20V 60W

GlobTek, Inc.

$40.78000 Details

RR9LZ3000USBCG2(R6B)

AC/DC DSKTP/WALL ADPT 5V-20V 60W

GlobTek, Inc.

$40.49000 Details

QFWC-60-20-USCR

AC/DC WALL MNT ADPT 5V-20V 60W

Qualtek

$23.93000 Details
Additional Resources
Standard Package 20
Other Names 1939-1725