Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.74000 $16.74
5 16.48600 $82.43
10 16.22800 $162.28
25 15.45480 $386.37
50 14.93960 $746.98
100 13.90930 $1,390.93
250 13.70324 $3,425.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1149-ND
Copy   1939-1149-ND
Quantity Available 40
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR9KR1200T00CIMR6B

Copy   RR9KR1200T00CIMR6B
Description 36W, 30V 1.2A, WALL PLUG-IN+DESK
Copy   36W, 30V 1.2A, WALL PLUG-IN+DESK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

30V 36W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy   30V 36W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-R2
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 30V
Current - Output (Max) 1.2A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 59" (1.50m)
Input Connector IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approvals CB, CCC, CE, cETLus, EAC, PSE, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • T-EJ2-95-S(R) - GlobTek, Inc. | 1939-1198-ND DigiKey Electronics
  • T-EJ2-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.0MM
  • Unit Price $1.50000
  • 1939-1198-ND
  • T-EJ1-95-S(R) - GlobTek, Inc. | 1939-1197-ND DigiKey Electronics
  • T-EJ1-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 0.7MMX2.35MM
  • Unit Price $1.27000
  • 1939-1197-ND
  • Photo Not Available
  • T-EJ3-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.75MM
  • Unit Price $1.47000
  • 1939-1199-ND
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Associated Product
  • R-NA-2(R) - GlobTek, Inc. | 1939-1116-ND DigiKey Electronics
  • R-NA-2(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T2-NA FOR ADAPT
  • Unit Price $1.59000
  • 1939-1116-ND
  • R-EU-2(R) - GlobTek, Inc. | 1939-1112-ND DigiKey Electronics
  • R-EU-2(R)
  • GlobTek, Inc.
  • HYBRID R PLUGS EUROPE CLASS II
  • Unit Price $1.95000
  • 1939-1112-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1149

03:09:00 5/26/2019