Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.74000 $16.74
5 16.48600 $82.43
10 16.22800 $162.28
25 15.45480 $386.37
50 14.93960 $746.98
100 13.90930 $1,390.93
250 13.70324 $3,425.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1144-ND
Copy   1939-1144-ND
Quantity Available 58
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR9KI1500LCPIMNAR6B

Copy   RR9KI1500LCPIMNAR6B
Description 36W, 24V 1.5A, WALL PLUG-IN+DESK
Copy   36W, 24V 1.5A, WALL PLUG-IN+DESK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 36W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy   24V 36W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets RR9KI1500LCPIMNAR6B Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog RR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-R2
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.5A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approvals CB, CCC, CE, cETLus, EAC, PSE, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • R-NA-2(R) - GlobTek, Inc. | 1939-1116-ND DigiKey Electronics
  • R-NA-2(R)
  • GlobTek, Inc.
  • CHANGEABLE BLADE T2-NA FOR ADAPT
  • Unit Price $1.74000
  • 1939-1116-ND
  • R-EU-2(R) - GlobTek, Inc. | 1939-1112-ND DigiKey Electronics
  • R-EU-2(R)
  • GlobTek, Inc.
  • HYBRID R PLUGS EUROPE CLASS II
  • Unit Price $2.14000
  • 1939-1112-ND
  • R-UK-2(R) - GlobTek, Inc. | 1939-1195-ND DigiKey Electronics
  • R-UK-2(R)
  • GlobTek, Inc.
  • INPUT PLUG UK FOR WALL ADAPTER
  • Unit Price $2.19000
  • 1939-1195-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1144

03:44:44 5/21/2019