RR9KE5410LCP-IMR6B 12V 65W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 21.66000 $21.66
5 21.32400 $106.62
10 20.99000 $209.90
25 19.99080 $499.77
50 19.32440 $966.22
100 17.99170 $1,799.17
250 17.72516 $4,431.29
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9KE5410LCP-IMR6B

Datasheet
Digi-Key Part Number 1939-RR9KE5410LCP-IMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9KE5410LCP-IMR6B
Copy  
Description AC/DC DSKTP/WALL MT ADPT 12V 65W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 65W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets RR9KE5410LCP-IMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog RR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-6512-R2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5.41A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency BSMI, CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, VCCI
Base Part Number RR9KE5410
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

401P1088F703AD(R)

CORD 18AWG NEMA 1-15P-IEC320 8'

GlobTek, Inc.

$4.72000 Details

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details

5014112M703A(R)

CORD 18AWG AS3112-IEC 320 6.56'

GlobTek, Inc.

$4.54000 Details

2074112M703A(R)

CORD 18AWG CEE 7/16-IEC320 6.56'

GlobTek, Inc.

$3.35000 Details

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.59000 Details

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$1.82000 Details
Additional Resources
Standard Package 30
Other Names 1939-RR9KE5410LCP-IMR6B