USD
Favorite

Price & Procurement
90 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.82000 $22.82
5 22.46400 $112.32
10 22.11300 $221.13
25 21.06000 $526.50
50 20.35800 $1,017.90
100 18.95400 $1,895.40
250 18.67320 $4,668.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9KE5000LCPCIMR6B

Datasheet
Digi-Key Part Number 1939-1135-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9KE5000LCPCIMR6B
Copy  
Description AC/DC DSKTP/WALL MT ADPT 12V 60W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 60W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-R2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.59000 Details

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$1.82000 Details

R-UK-2(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.87000 Details

R-SAA-2(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.15000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
Additional Resources
Standard Package 1
Other Names 1939-1135