RR9KE3000T00CIMR6B 12V 36W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
65 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 18.66000 $18.66
5 18.36800 $91.84
10 18.08200 $180.82
25 17.22080 $430.52
50 16.64660 $832.33
100 15.49850 $1,549.85
250 15.26892 $3,817.23
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9KE3000T00CIMR6B

Datasheet
Digi-Key Part Number 1939-1724-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9KE3000T00CIMR6B
Copy  
Description AC/DC DSKTP/WALL MT ADPT 12V 36W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 36W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Negative Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 4.02" L x 1.87" W x 1.45" H (102.2mm x 47.5mm x 36.7mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number RR9KE3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$2.18000 Details

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.81000 Details

R-UK-2(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.18000 Details

R-SAA-2(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.31000 Details
You May Also Be Interested In

RR9LE3000T00NAIMR6B

AC/DC DSKTP/WALL MT ADPT 12V 36W

GlobTek, Inc.

$19.15000 Details

TR9CE3000T00-IMR6B

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$18.92000 Details

TR9KE3000T00-IMR6BG

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$16.74000 Details
Additional Resources
Standard Package 60
Other Names 1939-1724