USD
Favorite

Price & Procurement
78 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 $17.28
5 16.81600 $84.08
10 15.88100 $158.81
25 14.94720 $373.68
50 14.01300 $700.65
100 13.07880 $1,307.88
250 12.61172 $3,152.93
500 12.42486 $6,212.43

Submit a request for quotation on quantities greater than those displayed.

RR9KA4500LCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1119-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9KA4500LCP-IMR6B
Copy  
Description AC/DC DSKTP/WALL MNT ADPT 5V 23W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 23W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-R2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4.5A
Power (Watts) 23W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$1.82000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.59000 Details

R-UK-2(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.87000 Details

R-SAA-2(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$2.15000 Details
You May Also Be Interested In

RR9KA4500CCP-IMR6B

AC/DC DSKTP/WALL MNT ADPT 5V 23W

GlobTek, Inc.

$16.74000 Details

RR9KA8000CCPIM(R6B)

AC/DC DSKTP/WALL MNT ADPT 5V 40W

GlobTek, Inc.

$25.66000 Details
Additional Resources
Standard Package 1
Other Names 1939-1119